MS27467T13B4SA vs MS27467T13F4SA feature comparison

MS27467T13B4SA Amphenol Corporation

Buy Now Datasheet

MS27467T13F4SA Amphenol Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1

Compare MS27467T13B4SA with alternatives

Compare MS27467T13F4SA with alternatives