MS27467T13B35PA
vs
MS27467E13D35PA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-C-38999
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Contact Sizes
22D
22D
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
OLIVE GREEN CADMIUM
TIN
Shell Material
ALUMINUM ALLOY
CARBON STEEL
Shell Size
13
13
Termination Type
CRIMP
CRIMP
Total Number of Contacts
22
22
Base Number Matches
10
1
Contact Quantities
22
Durability
500 Cycles
EMI Shielded
YES
Polarization
A
Unique Insert Number
13-35
Compare MS27467E13D35PA with alternatives