MS27467T11F99HC vs MB918E11F99PC feature comparison

MS27467T11F99HC TE Connectivity

Buy Now Datasheet

MB918E11F99PC TE's AMP

Buy Now Datasheet
Active Obsolete
TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED COMPATIBLE CONTACT: 5000-068-0020
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
7
20
BAYONET BAYONET
NO NO
500 Cycles
YES
NO YES
ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
C
NICKEL NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
11 11
CRIMP
7 7
11-99
1 2

Compare MS27467T11F99HC with alternatives

Compare MB918E11F99PC with alternatives