MS27467T11F04SB
vs
MS27467E11A4SB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SOURIAU INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-38999
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Total Number of Contacts
4
4
Base Number Matches
4
3
Contact Part Numbers
M39029/56-351
Contact Quantities
4
Contact Sizes
20
Contact Type
Crp Rear Rlse
Other Description
Plug, Straight
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Polarization
B
Termination Type
CRIMP
Unique Insert Number
11-4
Compare MS27467E11A4SB with alternatives