MS27467P23F53P vs MS27467T23F53P feature comparison

MS27467P23F53P Defense Logistics Agency

Buy Now

MS27467T23F53P SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363
Contact Quantities 53
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Plug, Straight
Environmental Characteristics FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP
Total Number of Contacts 53 53
Unique Insert Number 23-53
Base Number Matches 3 9
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27467P23F53P with alternatives