MS27467P23A21SA
vs
MS27467T23F21JA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Part Numbers |
M39029/56-352
|
|
Contact Quantities |
21
|
21
|
Contact Sizes |
16
|
16
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
BAYONET
|
BAYONET
|
Other Description |
Plug, Straight
|
|
Environmental Characteristics |
FLUID RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
23
|
23
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
21
|
21
|
Unique Insert Number |
23-21
|
23-21
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
DIN Conformance |
|
NO
|
Durability |
|
500 Cycles
|
EMI Shielded |
|
YES
|
Empty Shell |
|
NO
|
IEC Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare MS27467P23A21SA with alternatives
Compare MS27467T23F21JA with alternatives