MS27467P19B32PA
vs
MS27467T19A32PA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
19
19
Termination Type
CRIMP
CRIMP
Total Number of Contacts
32
32
Base Number Matches
3
4
Contact Part Numbers
M39029/58-363
Contact Quantities
32
Contact Sizes
20
Contact Type
Crp Rear Rlse
Other Description
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Polarization
A
Unique Insert Number
19-32
Compare MS27467P19B32PA with alternatives
Compare MS27467T19A32PA with alternatives