MS27467P17B26SB vs MS27467T17D26JB feature comparison

MS27467P17B26SB Amphenol Corporation

Buy Now Datasheet

MS27467T17D26JB TE Connectivity

Buy Now Datasheet
No
No
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
compliant unknown
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
FEMALE FEMALE
NOT SPECIFIED
BAYONET BAYONET
NO NO
NO NO
NO NO
NO NO
YES YES
NO NO
CABLE CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
CADMIUM TIN
ALUMINUM ALLOY CARBON STEEL
17 17
CRIMP CRIMP
26 26
3 1
EAR99
8536.69.40.20
26
20
500 Cycles
YES
ENVIRONMENT RESISTANT
MULTIPLE MATING PARTS AVAILABLE
150 °C
-65 °C
B
17-26

Compare MS27467P17B26SB with alternatives

Compare MS27467T17D26JB with alternatives