MS27467P17B26PA vs MB918T17A26PA feature comparison

MS27467P17B26PA ITT Interconnect Solutions

Buy Now Datasheet

MB918T17A26PA TE's AMP

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-20 COMPATIBLE CONTACT: 5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT/FLUID/IMMERSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish OLIVE DRAB CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP
Total Number of Contacts 26 26
Base Number Matches 3 2

Compare MS27467P17B26PA with alternatives

Compare MB918T17A26PA with alternatives