MS27467P17A26PA vs MS27467T17B26PA feature comparison

MS27467P17A26PA ITT Interconnect Solutions

Buy Now Datasheet

MS27467T17B26PA Esterline Technologies Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ITT CANNON ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-20 STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID/IMMERSION RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM OLIVE GREEN CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP
Total Number of Contacts 26 26
Base Number Matches 3 10
ECCN Code EAR99
HTS Code 8536.69.40.20
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare MS27467P17A26PA with alternatives