MS27467P15F5S
vs
MB918Y15F05S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT CANNON
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Category CO2 Kg
4
4
Candidate List Date
2017-07-07
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27490-16
COMPATIBLE CONTACT: 5100-101-0116
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
HERMETIC
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
Total Number of Contacts
5
5
Base Number Matches
5
5
Compare MS27467P15F5S with alternatives
Compare MB918Y15F05S with alternatives