MS27467P15F15S vs MS27467E15F15S feature comparison

MS27467P15F15S Defense Logistics Agency

Buy Now

MS27467E15F15S Corsair Electrical Connectors Inc

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY CORSAIR ELECTRICAL CONNECTORS INC
unknown unknown
STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
M39029/56-351,M39029/56-352
14,1
20,16
Crp Rear Rlse
BAYONET BAYONET
Plug, Straight
FLUID RESISTANT ENVIRONMENT RESISTANT
NO NO
YES YES
YES NO
CABLE CABLE
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
N
NICKEL NICKEL
ALUMINUM ALLOY STAINLESS STEEL
15 15
CRIMP CRIMP
15 15
15-15
3 6
EAR99
8536.69.40.20
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE

Compare MS27467P15F15S with alternatives

Compare MS27467E15F15S with alternatives