MS27467P15A19PD
vs
MS27467T15C19PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-363
M39029/58-363
Contact Quantities
19
19
Contact Sizes
20
20
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Other Description
Plug, Straight
Plug, Straight
Environmental Characteristics
FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
CADMIUM
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
15-19
15-19
Base Number Matches
1
1
Compare MS27467P15A19PD with alternatives
Compare MS27467T15C19PD with alternatives