MS27467P13B22SA
vs
MS27467T13A22SA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AMPHENOL CORP
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
|
|
Backshell Type |
SOLID
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
MIL SERIES CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Option |
GENERAL PURPOSE
|
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
13
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
22
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MS27467P13B22SA with alternatives