MS27467E25F35PD-LC vs MS27467E25D35PDL/C feature comparison

MS27467E25F35PD-LC Amphenol Corporation

Buy Now Datasheet

MS27467E25D35PDL/C TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 128 128
Base Number Matches 1 1
Contact Quantities 128
Contact Sizes 22D
Durability 500 Cycles
EMI Shielded YES
Environmental Characteristics ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number 25-35

Compare MS27467E25F35PD-LC with alternatives

Compare MS27467E25D35PDL/C with alternatives