MS27467E25E43J
vs
MB918T25B43S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
20,23
Contact Sizes
16,20
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
25
25
Termination Type
CRIMP
Total Number of Contacts
43
43
Unique Insert Number
25-43
Base Number Matches
1
2
Shell Finish
CADMIUM
Compare MS27467E25E43J with alternatives
Compare MB918T25B43S with alternatives