MS27467E25B46PL/C vs MS27467T25D46PL/C feature comparison

MS27467E25B46PL/C TE Connectivity

Buy Now Datasheet

MS27467T25D46PL/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2,4,40 2,4,40
Contact Sizes 8,16,20 8,16,20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 46 46
Unique Insert Number 25-46 25-46
Base Number Matches 1 1

Compare MS27467E25B46PL/C with alternatives

Compare MS27467T25D46PL/C with alternatives