MS27467E25A46PB
vs
MS27467Y25E46PB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL CORP
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363; M39029/60-367
COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mixed Contacts
YES
YES
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
HERMETIC
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
25
25
Termination Type
CRIMP
Total Number of Contacts
46
46
Base Number Matches
3
2
Environmental Characteristics
CORROSION RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS27467E25A46PB with alternatives
Compare MS27467Y25E46PB with alternatives