MS27467E25A43SA(LC) vs MS27467T25B43SA-LC feature comparison

MS27467E25A43SA(LC) Amphenol Corporation

Buy Now Datasheet

MS27467T25B43SA-LC

Part not found

Search for MS27467T25B43SA-LC
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 25
Termination Type CRIMP
Total Number of Contacts 43
Base Number Matches 1

Compare MS27467E25A43SA(LC) with alternatives