MS27467E25A35PC vs MS27467P25A35PC feature comparison

MS27467E25A35PC ITT Interconnect Solutions

Buy Now Datasheet

MS27467P25A35PC Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-22D STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics FLUID/IMMERSION RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 128 128
Base Number Matches 5 3
Contact Part Numbers M39029/58-360
Contact Quantities 128
Contact Sizes 22D
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization C
Unique Insert Number 25-35

Compare MS27467E25A35PC with alternatives

Compare MS27467P25A35PC with alternatives