MS27467E21B41S vs MS27467T21B41S feature comparison

MS27467E21B41S Aero-Electric Connector Inc

Buy Now Datasheet

MS27467T21B41S Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES I STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Base Number Matches 1 5
Contact Part Numbers M39029/56-351
Contact Quantities 41
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number 21-41

Compare MS27467E21B41S with alternatives

Compare MS27467T21B41S with alternatives