MS27467E19F35PB vs KJL6T19A35PB feature comparison

MS27467E19F35PB Amphenol Corporation

Buy Now Datasheet

KJL6T19A35PB ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PROOF
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 66
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 65
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number 19-35

Compare MS27467E19F35PB with alternatives

Compare KJL6T19A35PB with alternatives