MS27467E19D32PAL/C vs MS27467T19B32PA-LC feature comparison

MS27467E19D32PAL/C TE Connectivity

Buy Now Datasheet

MS27467T19B32PA-LC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-C-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 32
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish TIN CADMIUM
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Unique Insert Number 19-32
Base Number Matches 1 5
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare MS27467E19D32PAL/C with alternatives

Compare MS27467T19B32PA-LC with alternatives