MS27467E19A11PB vs MS27467E19A11PB feature comparison

MS27467E19A11PB TE's AMP

Buy Now Datasheet

MS27467E19A11PB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/58-364 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 11 11
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
JESD-609 Code e4
Termination Type CRIMP

Compare MS27467E19A11PB with alternatives

Compare MS27467E19A11PB with alternatives