MS27467E17C26PA vs MB918T17A26PA feature comparison

MS27467E17C26PA Defense Logistics Agency

Buy Now

MB918T17A26PA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE COMPATIBLE CONTACT: 5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363
Contact Quantities 26
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish ANODIZED BLACK CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP
Total Number of Contacts 26 26
Unique Insert Number 17-26
Base Number Matches 1 2
DIN Conformance NO
Empty Shell YES
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27467E17C26PA with alternatives

Compare MB918T17A26PA with alternatives