MS27467E15N19PD vs KJL6T15B19PD feature comparison

MS27467E15N19PD TE Connectivity

Buy Now Datasheet

KJL6T15B19PD ITT Interconnect Solutions

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS AMP ITT CANNON
unknown compliant
COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-DTL-38999 SERIES I
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
BAYONET BAYONET
NO
YES NO
ENVIRONMENT RESISTANT CORROSION RESISTANT
NO NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
GENERAL PURPOSE GENERAL PROOF
NICKEL CADMIUM
STAINLESS STEEL ALUMINUM ALLOY
15 15
19 19
2 1
EAR99
8536.69.40.20
19
20
Crp Rear Rlse
116
PLASTIC
175 °C
-65 °C
D
CRIMP
15-19

Compare MS27467E15N19PD with alternatives

Compare KJL6T15B19PD with alternatives