MS27467E15G18J
vs
MS27467Y15N18S
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
COMPATIBLE CONTACT: M39029/56-351
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
18
|
|
Contact Sizes |
20
|
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
|
EMI Shielded |
YES
|
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
HERMETIC
|
Polarization |
N
|
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
15
|
15
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
18
|
18
|
Unique Insert Number |
15-18
|
|
Base Number Matches |
1
|
2
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare MS27467E15G18J with alternatives
Compare MS27467Y15N18S with alternatives