MS27467E15F15SB vs KJL6E15N15SB feature comparison

MS27467E15F15SB Amphenol Corporation

Buy Now Datasheet

KJL6E15N15SB ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351; M39029/56-352 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Environmental Characteristics ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27467E15F15SB with alternatives

Compare KJL6E15N15SB with alternatives