MS27467E15D97HA vs MB918E15B97PA feature comparison

MS27467E15D97HA TE Connectivity

Buy Now Datasheet

MB918E15B97PA TE Connectivity

Buy Now Datasheet
Not Recommended Obsolete
TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
4,8
16,20
BAYONET BAYONET
NO NO
500 Cycles
YES
NO YES
ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE
150 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
A
TIN CADMIUM
CARBON STEEL ALUMINUM ALLOY
15 15
CRIMP
12 12
15-97
1 2

Compare MS27467E15D97HA with alternatives

Compare MB918E15B97PA with alternatives