MS27467E15C97P
vs
MS27467E15B97P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
|
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/58-363,M39029/58-364
|
M39029/58-363,M39029/58-364
|
Contact Quantities |
8,4
|
8,4
|
Contact Sizes |
20,16
|
20,16
|
Contact Type |
Crp Rear Rlse
|
Crp Rear Rlse
|
Coupling Type |
BAYONET
|
BAYONET
|
Other Description |
Plug, Straight
|
Plug, Straight
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
N
|
Shell Finish |
ANODIZED BLACK
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
15
|
15
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
12
|
12
|
Unique Insert Number |
15-97
|
15-97
|
Base Number Matches |
4
|
5
|
|
|
|
Compare MS27467E15C97P with alternatives
Compare MS27467E15B97P with alternatives