MS27467E15B97P vs MB918T15F97P feature comparison

MS27467E15B97P Defense Logistics Agency

Buy Now

MB918T15F97P TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363,M39029/58-364
Contact Quantities 8,4
Contact Sizes 20,16
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP
Total Number of Contacts 12 12
Unique Insert Number 15-97
Base Number Matches 6 2
DIN Conformance NO
Empty Shell YES
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27467E15B97P with alternatives

Compare MB918T15F97P with alternatives