MS27467E15B19HD vs MS27467E15G19PD feature comparison

MS27467E15B19HD TE Connectivity

Buy Now Datasheet

MS27467E15G19PD TE Connectivity

Buy Now Datasheet
Not Recommended Not Recommended
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
19 19
20 20
BAYONET BAYONET
NO NO
500 Cycles 500 Cycles
YES YES
NO NO
ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
D D
CADMIUM
ALUMINUM ALLOY ALUMINUM ALLOY
15 15
CRIMP CRIMP
19 19
15-19 15-19
1 1

Compare MS27467E15B19HD with alternatives

Compare MS27467E15G19PD with alternatives