MS27467E13G98JA vs MS27467Y13D98SA feature comparison

MS27467E13G98JA TE Connectivity

Buy Now Datasheet

MS27467Y13D98SA TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD DEUTSCH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-C-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE HERMETIC
Polarization A
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 13-98
Base Number Matches 1 3
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Shell Finish TIN

Compare MS27467E13G98JA with alternatives

Compare MS27467Y13D98SA with alternatives