MS27467E13B22S
vs
MS27467E13A22S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
13
13
Termination Type
CRIMP
CRIMP
Total Number of Contacts
22
22
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Compare MS27467E13B22S with alternatives
Compare MS27467E13A22S with alternatives