MS27467E11B99PC
vs
MS27467T11E99PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-363
Contact Quantities
7
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Other Description
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
11
11
Termination Type
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
11-99
Base Number Matches
5
2
DIN Conformance
NO
Empty Shell
YES
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS27467E11B99PC with alternatives