MS27466Y25A24S vs MS27466T25F24S feature comparison

MS27466Y25A24S TE Connectivity

Buy Now Datasheet

MS27466T25F24S Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Category CO2 Kg 4 4
Additional Feature COMPATIBLE CONTACTS: M39029/56-353; M39029/56-352 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 24 24
Base Number Matches 2 7
Compliance Temperature Grade Military: -65C to +200C
Contact Part Numbers M39029/56-352,M39029/56-353
Contact Quantities 12,12
Contact Sizes 16,12
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Termination Type CRIMP
Unique Insert Number 25-24

Compare MS27466Y25A24S with alternatives

Compare MS27466T25F24S with alternatives