MS27466Y23N55SD vs 76010E-23F-55SD feature comparison

MS27466Y23N55SD TE's AMP

Buy Now Datasheet

76010E-23F-55SD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL METAL
Shell Size 23 23
Total Number of Contacts 55 55
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT
Termination Type CRIMP

Compare MS27466Y23N55SD with alternatives

Compare 76010E-23F-55SD with alternatives