MS27466Y17B08P
vs
MS27466T17F08P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TYCO ELECTRONICS AMP
SOURIAU INC
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: M39029/58-364
STANDARD: MIL-C-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
17
17
Total Number of Contacts
8
8
Base Number Matches
2
4
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Nickel (Ni)
Contact Material
COPPER ALLOY
Environmental Characteristics
FLUID RESISTANT
Compare MS27466Y17B08P with alternatives