MS27466Y17A26PA vs MS27466P17A26PA feature comparison

MS27466Y17A26PA TE Connectivity

Buy Now Datasheet

MS27466P17A26PA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET THREADED
DIN Conformance NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 26 26
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 26
Contact Sizes 20
Degrees of Rotation 77
Environmental Characteristics ENVIRONMENT/CORROSION RESISTANT
Insulator Material POLYETHYLENE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Termination Type CRIMP
Unique Insert Number 17-26

Compare MS27466Y17A26PA with alternatives

Compare MS27466P17A26PA with alternatives