MS27466Y13B04SA vs MB910T13E04SA feature comparison

MS27466Y13B04SA TE's AMP

Buy Now Datasheet

MB910T13E04SA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/56-352 COMPATIBLE CONTACT: 5100-101-0116
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 13 13
Total Number of Contacts 4 4
Base Number Matches 2 2
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT

Compare MS27466Y13B04SA with alternatives

Compare MB910T13E04SA with alternatives