MS27466Y09N35SA vs MS27466T09F35SA feature comparison

MS27466Y09N35SA TE Connectivity

Buy Now Datasheet

MS27466T09F35SA SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP SOURIAU INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature COMPATIBLE CONTACT: M39029/56-348 STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 09 9
Total Number of Contacts 6 6
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Nickel (Ni)
Contact Material COPPER ALLOY
Environmental Characteristics FLUID RESISTANT

Compare MS27466Y09N35SA with alternatives