MS27466T9F35S vs MS27466E9A35S feature comparison

MS27466T9F35S Defense Logistics Agency

Buy Now

MS27466E9A35S Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-348 M39029/56-348
Contact Quantities 6 6
Contact Sizes 22D 22D
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Wall Mount Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 9-35 9-35
Base Number Matches 4 3

Compare MS27466T9F35S with alternatives

Compare MS27466E9A35S with alternatives