MS27466T9A35SD vs MS27466T09G35JD feature comparison

MS27466T9A35SD Amphenol Corporation

Buy Now Datasheet

MS27466T09G35JD TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 6
Contact Sizes 22D
Durability 500 Cycles
Environmental Characteristics ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization D
Unique Insert Number 09-35

Compare MS27466T9A35SD with alternatives

Compare MS27466T09G35JD with alternatives