MS27466T25G21JAL/C vs MS27466T25F21SAL/C feature comparison

MS27466T25G21JAL/C TE Connectivity

Buy Now Datasheet

MS27466T25F21SAL/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 3,4,13,10 3,4,13,10
Contact Sizes 8,12,16,20 8,12,16,20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 30 30
Unique Insert Number 25-21 25-21
Base Number Matches 1 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Finish NICKEL

Compare MS27466T25G21JAL/C with alternatives

Compare MS27466T25F21SAL/C with alternatives