MS27466T25B29SA
vs
MS27466G-25D-29JA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ESTERLINE TECHNOLOGIES CORP
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-C-38999
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
FLUID RESISTANT
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
OLIVE GREEN CADMIUM
|
TIN
|
Shell Material |
ALUMINUM ALLOY
|
CARBON STEEL
|
Shell Size |
25
|
25
|
Total Number of Contacts |
29
|
29
|
Base Number Matches |
9
|
1
|
Contact Quantities |
|
29
|
Contact Sizes |
|
16
|
Termination Type |
|
CRIMP
|
|
|
|
Compare MS27466G-25D-29JA with alternatives