MS27466T25A29S
vs
MS27466T25N29S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
COMPATIBLE CONTACT: M39029/56-352
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Part Numbers |
M39029/56-352
|
|
Contact Quantities |
29
|
|
Contact Sizes |
16
|
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
BAYONET
|
BAYONET
|
Other Description |
Receptacle, Wall Mount
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Polarization |
N
|
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
25
|
25
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
29
|
29
|
Unique Insert Number |
25-29
|
|
Base Number Matches |
5
|
2
|
DIN Conformance |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare MS27466T25A29S with alternatives
Compare MS27466T25N29S with alternatives