MS27466T23B53P
vs
MS27466E23B53P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SOURIAU INC
AMPHENOL CORP
Reach Compliance Code
not_compliant
compliant
Additional Feature
STANDARD: MIL-C-38999
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD
Contact Finish Termination
GOLD OVER NICKEL
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
OLIVE GREEN CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
23
23
Total Number of Contacts
53
53
Base Number Matches
10
6
Factory Lead Time
12 Weeks
Termination Type
CRIMP
Compare MS27466E23B53P with alternatives