MS27466T21C11PC vs MS27466E-21N-11HC feature comparison

MS27466T21C11PC Defense Logistics Agency

Buy Now

MS27466E-21N-11HC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-365
Contact Quantities 11 11
Contact Sizes 12 12
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish ANODIZED BLACK NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
Unique Insert Number 21-11
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27466T21C11PC with alternatives

Compare MS27466E-21N-11HC with alternatives