MS27466T17N35S vs MS27466T17A35S feature comparison

MS27466T17N35S TE Connectivity

Buy Now Datasheet

MS27466T17A35S ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/56-348 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 17 17
Total Number of Contacts 55 55
Base Number Matches 2 5
ECCN Code EAR99
HTS Code 8536.69.40.20
Termination Type CRIMP

Compare MS27466T17N35S with alternatives

Compare MS27466T17A35S with alternatives