MS27466T17G08H vs MB910Y17D08P feature comparison

MS27466T17G08H TE Connectivity

Buy Now Datasheet

MB910Y17D08P TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 COMPATIBLE CONTACT: 5000-068-0016
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8
Contact Sizes 16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Polarization N
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 17 17
Termination Type CRIMP
Total Number of Contacts 8 8
Unique Insert Number 17-08
Base Number Matches 1 2
Shell Finish TIN

Compare MS27466T17G08H with alternatives

Compare MB910Y17D08P with alternatives